
IS31BL3228B-UTLS2-TR | |
|---|---|
DigiKey Part Number | IS31BL3228B-UTLS2-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS31BL3228B-UTLS2-TR |
Description | IC LED DRV RGLTR NO 20MA 12UTQFN |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) No Dimming 20mA 12-UTQFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.8V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 20mA | |
Frequency | 1MHz | |
Dimming | No | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UTQFN (2x2) | |
Base Product Number |

