
SST-12-W50S-A120-H3502 | |
|---|---|
DigiKey Part Number | 1214-SST-12-W50S-A120-H3502TR-ND - Tape & Reel (TR) 1214-SST-12-W50S-A120-H3502CT-ND - Cut Tape (CT) 1214-SST-12-W50S-A120-H3502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-12-W50S-A120-H3502 |
Description | LED SST-12-WXS WHITE 5000K 1414 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SST-12-WxS White, Cool 5000K 2.9V 1.5A 120° 1414 (3535 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 276lm (267lm ~ 285lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.5A | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 63 lm/W | |
CRI (Color Rendering Index) | 65 | |
Current - Max | 1.8A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 4.9°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,77700 € | 7,77 € |
| 100 | 0,58010 € | 58,01 € |
| 500 | 0,49296 € | 246,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54340 € | 543,40 € |
| 2.000 | 0,51511 € | 1.030,22 € |
| 3.000 | 0,50061 € | 1.501,83 € |
| 5.000 | 0,48423 € | 2.421,15 € |
| 7.000 | 0,47449 € | 3.321,43 € |
| 10.000 | 0,46500 € | 4.650,00 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,36400 € |


