
SBR-70-WCS-R75-NB121 | |
|---|---|
DigiKey Part Number | 1214-1147-ND |
Manufacturer | |
Manufacturer Product Number | SBR-70-WCS-R75-NB121 |
Description | LED MOD SBR-70 WH STARBRD 8500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module SBR-70 White, Cool Starboard |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 6020K ~ 8500K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 1770lm (1710lm ~ 1830lm) | |
Current - Test | 10.5A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Lumens/Watt @ Current - Test | 46 lm/W | |
Current - Max | 10.5A | |
CRI (Color Rendering Index) | 75 (Typ) | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 19.90mm Dia | |
Height | 3.44mm | |
Light Emitting Surface (LES) | 10.00mm W x 11.00mm L | |
Lens Type | Flat | |
Base Product Number |

