LED Lighting - White, Cool 5000K 2.85V 60mA 110° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-3014-1100-50-80

DigiKey Part Number
1214-1447-2-ND - Tape & Reel (TR)
1214-1447-1-ND - Cut Tape (CT)
1214-1447-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-3014-1100-50-80
Description
LED COOL WHITE 5000K 3014
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting - White, Cool 5000K 2.85V 60mA 110° 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MP-3014-1100-50-80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
32lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
187 lm/W
CRI (Color Rendering Index)
80
Current - Max
150mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
3014
Size / Dimension
0.118" L x 0.055" W (3.00mm x 1.40mm)
Height - Seated (Max)
0.020" (0.52mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112.459
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,07100 €0,71 €
1000,04910 €4,91 €
5000,03870 €19,35 €
1.0000,03522 €35,22 €
2.0000,03226 €64,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03391 €169,55 €
10.0000,03150 €315,00 €
15.0000,03027 €454,05 €
25.0000,02887 €721,75 €
35.0000,02804 €981,40 €
50.0000,02722 €1.361,00 €
125.0000,02542 €3.177,50 €
250.0000,02430 €6.075,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12400 €