
MP-2016-1100-50-80 | |
|---|---|
DigiKey Part Number | 1214-1297-2-ND - Tape & Reel (TR) 1214-1297-1-ND - Cut Tape (CT) 1214-1297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-2016-1100-50-80 |
Description | LED MP2016 COOL WHITE 5000K 2016 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-2016 White, Cool 5000K 3V 60mA 110° 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-2016-1100-50-80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 24lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 133 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 120mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 2016 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 35°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 100 | 0,03180 € | 3,18 € |
| 500 | 0,02484 € | 12,42 € |
| 1.000 | 0,02250 € | 22,50 € |
| 2.000 | 0,02048 € | 40,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02135 € | 106,75 € |
| 10.000 | 0,01971 € | 197,10 € |
| 15.000 | 0,01887 € | 283,05 € |
| 25.000 | 0,01791 € | 447,75 € |
| 35.000 | 0,01734 € | 606,90 € |
| 50.000 | 0,01678 € | 839,00 € |
| 125.000 | 0,01555 € | 1.943,75 € |
| 250.000 | 0,01478 € | 3.695,00 € |
| 500.000 | 0,01413 € | 7.065,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

