
DRW-NLT017/1-CC400-42 | |
|---|---|
DigiKey Part Number | 1214-DRW-NLT017/1-CC400-42-ND |
Manufacturer | |
Manufacturer Product Number | DRW-NLT017/1-CC400-42 |
Description | RECTANGULAR, 120VAC, 17W, 400MA, |
Customer Reference | |
Detailed Description | 400mA 30 ~ 42V LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | - | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 132VAC | |
Voltage - Output | 30 ~ 42V | |
Current - Output (Max) | 400mA | |
Power (Watts) | 16.8 W | |
Dimming | - | |
Features | OCP, SCP | |
Ratings | - | |
Operating Temperature | -20°C ~ 45°C | |
Efficiency | 80% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.24" L x 1.26" W x 0.96" H (82.3mm x 32.0mm x 24.5mm) | |
Approval Agency | cURus, FCC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 € | 17,27 € |
| Unit Price without VAT: | 17,27000 € |
|---|---|
| Unit Price with VAT: | 21,41480 € |

