
CVM-32-31-95-54-AC00-F2-3 | |
|---|---|
DigiKey Part Number | CVM-32-31-95-54-AC00-F2-3-ND |
Manufacturer | |
Manufacturer Product Number | CVM-32-31-95-54-AC00-F2-3 |
Description | LED COB CVM STUDIO WHT SQ 3150K |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CVM Studio White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3150K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 22800lm (Typ) | |
Current - Test | 5.5A | |
Temperature - Test | 100°C | |
Voltage - Forward (Vf) (Typ) | 54V | |
Lumens/Watt @ Current - Test | 77 lm/W | |
Current - Max | 5.5A | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 38.00mm L x 38.00mm W | |
Height | - | |
Light Emitting Surface (LES) | 32.80mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 42,44767 € | 2.546,86 € |
| Unit Price without VAT: | 42,44767 € |
|---|---|
| Unit Price with VAT: | 52,63511 € |

