CGM-14-35-80-36-TC60-F7-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 7,00298 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 5,91773 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 4,30060 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 3,99147 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 4,78973 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 5,04253 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 6,06702 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 7,26444 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 5,95744 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 7,14900 €
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 245
Unit Price: 4,93000 €
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 250
Unit Price: 6,27000 €
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 46
Unit Price: 4,93000 €
Datasheet
Image for CGM-14-35-80-36-TC60-F7-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGM-14-35-80-36-TC60-F7-3

DigiKey Part Number
1214-CGM-14-35-80-36-TC60-F7-3-ND
Manufacturer
Manufacturer Product Number
CGM-14-35-80-36-TC60-F7-3
Description
CGM-14-35-80-36-TC60-F7-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CGM-14 Gen6 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3500K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
5000lm (Typ)
Current - Test
900mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
33.4V
Lumens/Watt @ Current - Test
166 lm/W
Current - Max
2.2A
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
-
Size / Dimension
19.00mm L x 19.00mm W
Height
1.40mm
Light Emitting Surface (LES)
14.30mm Dia
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.1253,94129 €4.433,95 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,94129 €
Unit Price with VAT:4,88720 €