


ASA015V120B5 | |
---|---|
DigiKey Part Number | 1214-ASA015V120B5-ND |
Manufacturer | |
Manufacturer Product Number | ASA015V120B5 |
Description | 1200V 15A, TO247-2L, INDUSTRIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 42A Through Hole TO-247-2L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 42A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 15 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 1200 V | |
Capacitance @ Vr, F | 1013pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2L | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,75000 € | 4,75 € |
30 | 2,64467 € | 79,34 € |
120 | 2,18050 € | 261,66 € |
510 | 1,84014 € | 938,47 € |
1.020 | 1,71590 € | 1.750,22 € |
2.010 | 1,61355 € | 3.243,24 € |
5.010 | 1,50061 € | 7.518,06 € |
Unit Price without VAT: | 4,75000 € |
---|---|
Unit Price with VAT: | 5,89000 € |