LED Lighting LUXEON HL4X White, Neutral 4000K 2.87V 1.4A 120° 6-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1HX-4070400000000

DigiKey Part Number
1416-L1HX-4070400000000TR-ND - Tape & Reel (TR)
1416-L1HX-4070400000000CT-ND - Cut Tape (CT)
1416-L1HX-4070400000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L1HX-4070400000000
Description
LED LUXEON WHT 4000K 3535
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON HL4X White, Neutral 4000K 2.87V 1.4A 120° 6-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
4A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-PLCC
Color
Supplier Device Package
6-PLCC
CCT (K)
4000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
1.4A
Height - Seated (Max)
0.097" (2.46mm)
Voltage - Forward (Vf) (Typ)
2.87V
Thermal Resistance of Package
1°C/W
Lumens/Watt @ Current - Test
174 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.983
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,54000 €1,54 €
101,09800 €10,98 €
1000,83220 €83,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,66820 €534,56 €
1.6000,63496 €1.015,94 €
2.4000,61793 €1.483,03 €
4.0000,59870 €2.394,80 €
5.6000,58727 €3.288,71 €
8.0000,57612 €4.608,96 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,90960 €