
WG48-1-RM-N-BL-B | |
|---|---|
DigiKey Part Number | 67-WG48-1-RM-N-BL-B-ND |
Manufacturer | |
Manufacturer Product Number | WG48-1-RM-N-BL-B |
Description | SWITCH PUSHBUTTON 1A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO (DM) Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC), 2A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Domed | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.42mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 40,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,71500 € | 47,15 € |
| 25 | 4,44680 € | 111,17 € |
| 50 | 4,25340 € | 212,67 € |
| 100 | 4,06810 € | 406,81 € |
| 300 | 3,79033 € | 1.137,10 € |
| 500 | 3,66746 € | 1.833,73 € |
| 1.000 | 3,50678 € | 3.506,78 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,77040 € |


