
SSP-LB24SR24K10 | |
|---|---|
DigiKey Part Number | 67-2172-ND |
Manufacturer | |
Manufacturer Product Number | SSP-LB24SR24K10 |
Description | LIGHT BAR 24" RED 24V 120DEG 10W |
Customer Reference | |
Detailed Description | Task Light Red 24.02" (610.0mm) 24VDC Flat, Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Illumination Color | Red | |
Luminous Flux | - | |
Length | 24.02" (610.0mm) | |
Profile (W x H) | 0.87" x 0.59" (22.2mm x 14.9mm) | |
Power - Rated | 1.5W | |
Voltage - Supply | 24VDC | |
Features | - | |
Housing Material | - | |
Rated Life | 20,000 Hours | |
Termination Style | Cable Leads | |
Operating Temperature | -20°C ~ 45°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Lens Type | Flat, Clear | |
Approval Agency | CE | |
Base Product Number |

