SSL-LX3044(SOC,SYC,UEGC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX3044UEGC

DigiKey Part Number
67-1754-ND
Manufacturer
Manufacturer Product Number
SSL-LX3044UEGC
Description
LED GREEN CLEAR T-1 T/H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 3.5V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
3.5V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
502nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
4.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.705
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,34000 €1,34 €
100,94900 €9,49 €
1000,71570 €71,57 €
5000,61210 €306,05 €
1.0000,57828 €578,28 €
2.0000,54961 €1.099,22 €
5.0000,51833 €2.591,65 €
10.0000,49885 €4.988,50 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,66160 €