MFR Recommended




SSI-LXH387SRD | |
|---|---|
DigiKey Part Number | 67-1158-ND |
Manufacturer | |
Manufacturer Product Number | SSI-LXH387SRD |
Description | LED PNL IND RED FRESNEL 5MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Fresnel 120° 1.7V 30mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Fresnel | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.7V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | 5.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 60mcd | |
Wavelength - Peak | 660nm | |
Viewing Angle | 120° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |




