
ODD-UVG-004 | |
|---|---|
DigiKey Part Number | 67-ODD-UVG-004-ND |
Manufacturer | |
Manufacturer Product Number | ODD-UVG-004 |
Description | SENSOR PHOTODIODE UV TO233AA |
Customer Reference | |
Detailed Description | Photodiode 1.7µs TO-233AA, TO-8-3 Lens Top Metal Can |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Wavelength | - | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | 190nm ~ 400nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 1.7µs | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 30nA | |
Active Area | 19mm² | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | TO-233AA, TO-8-3 Lens Top Metal Can |

