
LPA-C011302S-13 | |
|---|---|
DigiKey Part Number | LPA-C011302S-13-ND |
Manufacturer | |
Manufacturer Product Number | LPA-C011302S-13 |
Description | 3MM ROUND LIGHT PIPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Front |
Category | Type Rigid |
Manufacturer Lumex Opto/Components Inc. | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 2.60mm |
Color Clear, Diffused | Base Product Number |
Configuration Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,89100 € | 8,91 € |
| 100 | 0,66830 € | 66,83 € |
| 500 | 0,56980 € | 284,90 € |
| 1.000 | 0,53761 € | 537,61 € |
| 2.000 | 0,51032 € | 1.020,64 € |
| 5.000 | 0,48053 € | 2.402,65 € |
| 10.000 | 0,46199 € | 4.619,90 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,56240 € |


