LDD-A812RI is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Kingbright
In Stock: 311
Unit Price: 5,00000 €
Datasheet
Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.2V 10mA 1.016" H x 1.409" W x 0.394" D (25.80mm x 35.80mm x 10.00mm) 18-DIP (0.866", 22.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDD-A812RI

DigiKey Part Number
67-1470-ND
Manufacturer
Manufacturer Product Number
LDD-A812RI
Description
DISPLAY 7SEG 0.8" DBL GRN 18DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.2V 10mA 1.016" H x 1.409" W x 0.394" D (25.80mm x 35.80mm x 10.00mm) 18-DIP (0.866", 22.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
2
Size / Dimension
1.016" H x 1.409" W x 0.394" D (25.80mm x 35.80mm x 10.00mm)
Digit/Alpha Size
0.80" (20.32mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
10mA
Millicandela Rating
3.9mcd
Wavelength - Peak
565nm
Power Dissipation (Max)
105mW
Package / Case
18-DIP (0.866", 22.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0161,36006 €2.741,88 €
Unit Price without VAT:1,36006 €
Unit Price with VAT:1,68647 €