
RM-PL0194 | |
|---|---|
DigiKey Part Number | 1942-RM-PL0194-ND |
Manufacturer | |
Manufacturer Product Number | RM-PL0194 |
Description | 3D-FUEL PRO PLA GRASS GREEN 2.85 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Green PLA (Polylactide) 0.112" (2.85mm) 8.818 lb (4.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Green | |
Filament Diameter | 0.112" (2.85mm) | |
Weight | 8.818 lb (4.00 kg) | |
Tensile Strength | 40MPa | |
Flex Strength | 73MPa | |
Density | 1.22g/cm³ | |
Operating Temperature | 190°C ~ 230°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,25000 € | 134,25 € |
| Unit Price without VAT: | 134,25000 € |
|---|---|
| Unit Price with VAT: | 166,47000 € |

