
H30D-2PGD | |
|---|---|
DigiKey Part Number | 3528-H30D-2PGD-ND |
Manufacturer | |
Manufacturer Product Number | H30D-2PGD |
Description | 3mm, Pure Green LEDsBi-Level LED |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green Diffused, Green 3V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luckylight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 520nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 6500mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Green | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 3V | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,12910 € | 12,91 € |
| 1.000 | 0,09467 € | 94,67 € |
| 6.000 | 0,08262 € | 495,72 € |
| 10.000 | 0,07401 € | 740,10 € |
| 30.000 | 0,06885 € | 2.065,50 € |
| 50.000 | 0,06282 € | 3.141,00 € |
| Unit Price without VAT: | 0,12910 € |
|---|---|
| Unit Price with VAT: | 0,16008 € |



