
ZEN132V230A16CE | |
|---|---|
DigiKey Part Number | ZEN132V230A16CETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZEN132V230A16CE |
Description | TVS DEVICE MIXED TECHNOLOGY |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | Square 4mm, Formed Tabs | |
Supplier Device Package | - |

