
ZEN056V230A16YC | |
|---|---|
DigiKey Part Number | ZEN056V230A16YCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZEN056V230A16YC |
Description | TVS DEVICE MIXED TECHNOLOGY 16V |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 16V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | 16V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | - |

