Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V56ZA3PX2855 | |
|---|---|
DigiKey Part Number | V56ZA3PX2855-ND |
Manufacturer | |
Manufacturer Product Number | V56ZA3PX2855 |
Description | VARISTOR 56V 500A DISC 10MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 500 A | |
Energy | 5.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2150 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21044 € | 1.052,20 € |
| Unit Price without VAT: | 0,21044 € |
|---|---|
| Unit Price with VAT: | 0,26095 € |






