Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V250LA40BPX10 | |
|---|---|
DigiKey Part Number | V250LA40BPX10-ND |
Manufacturer | |
Manufacturer Product Number | V250LA40BPX10 |
Description | VARISTOR 383.5V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 383.5 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 330 V | |
Varistor Voltage (Min) | 354 V | |
Varistor Voltage (Typ) | 383.5 V | |
Varistor Voltage (Max) | 413 V | |
Current - Surge | 6.5 kA | |
Energy | 130J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,31908 € | 478,62 € |
| Unit Price without VAT: | 0,31908 € |
|---|---|
| Unit Price with VAT: | 0,39566 € |



