V20E130PL1T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.195
Unit Price: 1,66000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,89059 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.406
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,31510 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,31510 €
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V20E130PL1T1

DigiKey Part Number
V20E130PL1T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V20E130PL1T1
Description
VARISTOR 205V 10KA DISC 20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
205 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
130 V
Maximum DC Volts
170 V
Varistor Voltage (Min)
184.5 V
Varistor Voltage (Typ)
205 V
Varistor Voltage (Max)
225.5 V
Current - Surge
10 kA
Energy
100J
Number of Circuits
1
Capacitance @ Frequency
1900 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,32545 €650,90 €
Unit Price without VAT:0,32545 €
Unit Price with VAT:0,40356 €