

V14E385PL2T | |
---|---|
DigiKey Part Number | 18-V14E385PL2TTR-ND - Tape & Reel (TR) 18-V14E385PL2TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V14E385PL2T |
Description | VARISTOR 620V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 620 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 6 kA | |
Energy | 150J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 360 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,47000 € | 0,47 € |
10 | 0,33200 € | 3,32 € |
25 | 0,29680 € | 7,42 € |
100 | 0,25830 € | 25,83 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 0,20908 € | 83,63 € |
800 | 0,20035 € | 160,28 € |
1.200 | 0,19598 € | 235,18 € |
2.000 | 0,19115 € | 382,30 € |
2.800 | 0,18832 € | 527,30 € |
4.000 | 0,18560 € | 742,40 € |
10.000 | 0,18196 € | 1.819,60 € |
Unit Price without VAT: | 0,47000 € |
---|---|
Unit Price with VAT: | 0,58280 € |