


V1000LA80CPX10 | |
|---|---|
DigiKey Part Number | V1000LA80CPX10-ND |
Manufacturer | |
Manufacturer Product Number | V1000LA80CPX10 |
Description | VARISTOR 1.65KV 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.65 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 1 kV | |
Varistor Voltage (Min) | 1.5 kV | |
Varistor Voltage (Typ) | 1.65 kV | |
Varistor Voltage (Max) | 1.8 kV | |
Current - Surge | 6.5 kA | |
Energy | 260J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 130 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,14860 € | 1.722,90 € |
| Unit Price without VAT: | 1,14860 € |
|---|---|
| Unit Price with VAT: | 1,42426 € |

