
TPSMF4L5.0A | |
|---|---|
DigiKey Part Number | F7522TR-ND - Tape & Reel (TR) F7522CT-ND - Cut Tape (CT) F7522DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMF4L5.0A |
Description | TVS DIODE 5VWM 9.2VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 40.1A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | TPSMF4L5.0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 40.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,29300 € | 2,93 € |
| 100 | 0,19280 € | 19,28 € |
| 500 | 0,16868 € | 84,34 € |
| 1.000 | 0,14544 € | 145,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11360 € | 340,80 € |
| 6.000 | 0,10795 € | 647,70 € |
| 9.000 | 0,09606 € | 864,54 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |









