
TPSMF4L78A | |
|---|---|
DigiKey Part Number | F7558TR-ND - Tape & Reel (TR) F7558CT-ND - Cut Tape (CT) F7558DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMF4L78A |
Description | TVS DIODE 78VWM 126VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 3.2A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 3.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,21800 € | 2,18 € |
| 100 | 0,17990 € | 17,99 € |
| 500 | 0,17002 € | 85,01 € |
| 1.000 | 0,15233 € | 152,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12819 € | 384,57 € |
| 6.000 | 0,11723 € | 703,38 € |
| 9.000 | 0,11133 € | 1.001,97 € |
| 15.000 | 0,10964 € | 1.644,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35960 € |











