


TPSMC91A | |
|---|---|
DigiKey Part Number | F6555TR-ND - Tape & Reel (TR) F6555CT-ND - Cut Tape (CT) F6555DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC91A |
Description | TVS DIODE 77.8VWM 125V DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMC91A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 77.8V | |
Voltage - Breakdown (Min) | 86.5V | |
Voltage - Clamping (Max) @ Ipp | 125V | |
Current - Peak Pulse (10/1000µs) | 12.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,33500 € | 3,35 € |
| 100 | 0,31550 € | 31,55 € |
| 500 | 0,30348 € | 151,74 € |
| 1.000 | 0,27777 € | 277,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24196 € | 725,88 € |
| 6.000 | 0,21433 € | 1.285,98 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,44640 € |

