
SMDJ350A | |
|---|---|
DigiKey Part Number | 18-SMDJ350ATR-ND - Tape & Reel (TR) 18-SMDJ350ACT-ND - Cut Tape (CT) 18-SMDJ350ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ350A |
Description | TVS DIODE 350VWM 567VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 7.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 350V | |
Voltage - Breakdown (Min) | 391V | |
Voltage - Clamping (Max) @ Ipp | 567V | |
Current - Peak Pulse (10/1000µs) | 7.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,28200 € | 12,82 € |
| 100 | 0,90240 € | 90,24 € |
| 500 | 0,72532 € | 362,66 € |
| 1.000 | 0,71519 € | 715,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71519 € | 2.145,57 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,90960 € |

