Parametric Equivalent
Parametric Equivalent

TPSMA6L7.0A | |
|---|---|
DigiKey Part Number | F6176TR-ND - Tape & Reel (TR) F6176CT-ND - Cut Tape (CT) F6176DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA6L7.0A |
Description | TVS DIODE 7VWM 12VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 50A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMA6L7.0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 50A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39300 € | 3,93 € |
| 100 | 0,25260 € | 25,26 € |
| 500 | 0,19230 € | 96,15 € |
| 1.000 | 0,17287 € | 172,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13332 € | 399,96 € |
| 6.000 | 0,12212 € | 732,72 € |
| 9.000 | 0,11640 € | 1.047,60 € |
| 15.000 | 0,11252 € | 1.687,80 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,78120 € |




