25.2V Clamp 60.3A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP1.5KE18CA

DigiKey Part Number
F7604TR-ND - Tape & Reel (TR)
F7604CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TP1.5KE18CA
Description
TVS DIODE 15.3VWM 25.2VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25.2V Clamp 60.3A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.2V
Current - Peak Pulse (10/1000µs)
60.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,32000 €3,20 €
1000,29520 €29,52 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,28169 €338,03 €
2.4000,25470 €611,28 €
3.6000,25386 €913,90 €
6.0000,25302 €1.518,12 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,44640 €