Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TMOV20RP385EL2T7 | |
|---|---|
DigiKey Part Number | 18-TMOV20RP385EL2T7TR-ND - Tape & Reel (TR) 18-TMOV20RP385EL2T7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMOV20RP385EL2T7 |
Description | VARISTOR 620V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 620 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 10 kA | |
Energy | 300J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 700 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,51300 € | 15,13 € |
| 25 | 1,38080 € | 34,52 € |
| 100 | 1,23500 € | 123,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,97947 € | 293,84 € |
| 600 | 0,94567 € | 567,40 € |
| 900 | 0,92874 € | 835,87 € |
| 1.500 | 0,90998 € | 1.364,97 € |
| 2.100 | 0,89902 € | 1.887,94 € |
| 3.000 | 0,89771 € | 2.693,13 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,52960 € |





