New Product
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL
600 W SZSMF6L Series Automotive TVS Line for High-Energy Transient Protection

SZSMF6L6.0AT3G

DigiKey Part Number
18-SZSMF6L6.0AT3GTR-ND - Tape & Reel (TR)
18-SZSMF6L6.0AT3GCT-ND - Cut Tape (CT)
18-SZSMF6L6.0AT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZSMF6L6.0AT3G
Description
ZEN TVS 600W 6V UNI SOD-123FL TR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount SOD-123FL
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
58.3A
Power - Peak Pulse
600W
Power Line Protection
Yes
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35200 €3,52 €
1000,22560 €22,56 €
5000,17106 €85,53 €
1.0000,15344 €153,44 €
2.0000,13862 €277,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11029 €551,45 €
10.0000,10135 €1.013,50 €
15.0000,09682 €1.452,30 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,70680 €