



SZSMF6L30CAT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF6L30CAT3GTR-ND - Tape & Reel (TR) 18-SZSMF6L30CAT3GCT-ND - Cut Tape (CT) 18-SZSMF6L30CAT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF6L30CAT3G |
Description | ZEN TVS 600W 30V BI SOD-123FL TR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36600 € | 3,66 € |
| 100 | 0,23500 € | 23,50 € |
| 500 | 0,17846 € | 89,23 € |
| 1.000 | 0,16020 € | 160,20 € |
| 2.000 | 0,14482 € | 289,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11535 € | 576,75 € |
| 10.000 | 0,10608 € | 1.060,80 € |
| 15.000 | 0,10220 € | 1.533,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |




