
SZSMF4L78AT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF4L78AT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L78AT3GCT-ND - Cut Tape (CT) 18-SZSMF4L78AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L78AT3G |
Description | TVS DIODE 78VWM 126VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 3.2A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 3.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33800 € | 3,38 € |
| 100 | 0,23580 € | 23,58 € |
| 500 | 0,18158 € | 90,79 € |
| 1.000 | 0,15921 € | 159,21 € |
| 2.000 | 0,15476 € | 309,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12735 € | 636,75 € |
| 10.000 | 0,12060 € | 1.206,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |

