SP720AP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 3.283
Unit Price: 1,56000 €
Datasheet
Mixed Technology TVS Device 14 Circuit Through Hole 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP720AP

DigiKey Part Number
F2164-ND
Manufacturer
Manufacturer Product Number
SP720AP
Description
TVS DEVICE MIXED 16-PDIP
Customer Reference
Detailed Description
Mixed Technology TVS Device 14 Circuit Through Hole 16-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Voltage - Clamping
-
Technology
Mixed Technology
Number of Circuits
14
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
16-DIP
Supplier Device Package
16-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes