SP0524PUTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 67.938
Unit Price: 0,55000 €
Datasheet

Direct


Bourns Inc.
In Stock: 20.980
Unit Price: 1,03000 €
Datasheet

Direct


onsemi
In Stock: 534
Unit Price: 0,50000 €
Datasheet

Direct


onsemi
In Stock: 34.147
Unit Price: 0,29000 €
Datasheet

Direct


Semtech Corporation
In Stock: 179.106
Unit Price: 1,14000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,12866 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 2.731
Unit Price: 0,52000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,77000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.077
Unit Price: 0,39000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.909
Unit Price: 0,31000 €
Datasheet
7V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 10-µDFN (2.5x1.0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 10-µDFN (2.5x1.0)
SP3420-04UTG
Building Automation – Protect/Sense/Control

SP0524PUTG

DigiKey Part Number
F5774TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP0524PUTG
Description
TVS DIODE 5VWM 7VC 10UDFN
Customer Reference
Detailed Description
7V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 10-µDFN (2.5x1.0)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
7V (Typ)
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
-
Capacitance @ Frequency
0.5pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes