Similar
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar




SP0524PUTG | |
|---|---|
DigiKey Part Number | F5774TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP0524PUTG |
Description | TVS DIODE 5VWM 7VC 10UDFN |
Customer Reference | |
Detailed Description | 7V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 10-µDFN (2.5x1.0) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 7V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package |








