


SMF9.0A | |
|---|---|
DigiKey Part Number | F5755TR-ND - Tape & Reel (TR) F5755CT-ND - Cut Tape (CT) F5755DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF9.0A |
Description | TVS DIODE 9VWM 15.4VC SOD123F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 13A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF9.0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 13A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21600 € | 2,16 € |
| 100 | 0,09770 € | 9,77 € |
| 500 | 0,09516 € | 47,58 € |
| 1.000 | 0,09259 € | 92,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07030 € | 210,90 € |
| 6.000 | 0,06982 € | 418,92 € |
| 9.000 | 0,06889 € | 620,01 € |
| 15.000 | 0,06108 € | 916,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |


