
SMF4L75A | |
|---|---|
DigiKey Part Number | F7500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L75A |
Description | TVS DIODE 75VWM 121VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 3.3A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 3.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09052 € | 271,56 € |
| 6.000 | 0,08233 € | 493,98 € |
| 9.000 | 0,07816 € | 703,44 € |
| 15.000 | 0,07347 € | 1.102,05 € |
| 21.000 | 0,07070 € | 1.484,70 € |
| 30.000 | 0,06992 € | 2.097,60 € |
| Unit Price without VAT: | 0,09052 € |
|---|---|
| Unit Price with VAT: | 0,11224 € |

