
SMF4L45AT1G | |
|---|---|
DigiKey Part Number | 18-SMF4L45AT1GTR-ND - Tape & Reel (TR) 18-SMF4L45AT1GCT-ND - Cut Tape (CT) 18-SMF4L45AT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L45AT1G |
Description | TVS DIODE 45VWM 72.7VC SOD123F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,29300 € | 2,93 € |
| 100 | 0,12870 € | 12,87 € |
| 500 | 0,12010 € | 60,05 € |
| 1.000 | 0,11151 € | 111,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09967 € | 299,01 € |
| 6.000 | 0,09752 € | 585,12 € |
| 9.000 | 0,09247 € | 832,23 € |
| 15.000 | 0,09037 € | 1.355,55 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,47120 € |

