
SMCJ220A-E | |
|---|---|
DigiKey Part Number | 18-SMCJ220A-ETR-ND - Tape & Reel (TR) 18-SMCJ220A-ECT-ND - Cut Tape (CT) 18-SMCJ220A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ220A-E |
Description | TVS 1.5KW 220V 5%UNI DO-214AB TR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 4.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 4.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,66400 € | 6,64 € |
| 100 | 0,43790 € | 43,79 € |
| 500 | 0,34052 € | 170,26 € |
| 1.000 | 0,30915 € | 309,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24237 € | 727,11 € |
| 6.000 | 0,23072 € | 1.384,32 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,30200 € |

