SMCG10CA-HR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 6.136
Unit Price: 0,39000 €
Datasheet
DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCG10CA-HR

DigiKey Part Number
SMCG10CA-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCG10CA-HR
Description
TVS DIODE 10VWM 17VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
17V Clamp 88.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
88.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-215AB, SMC Gull Wing
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.50011,78787 €17.681,81 €
Manufacturers Standard Package
Unit Price without VAT:11,78787 €
Unit Price with VAT:14,61696 €