
| SLD5S15A | |
|---|---|
| DigiKey Part Number | 18-SLD5S15ATR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SLD5S15A | 
| Description | TVS DIODE 15VWM 24.4VC SMTO-263 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 24.4V Clamp 148A Ipp Tvs Diode Surface Mount SMTO-263 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 15V | |
| Voltage - Breakdown (Min) | 16.7V | |
| Voltage - Clamping (Max) @ Ipp | 24.4V | |
| Current - Peak Pulse (10/1000µs) | 148A | |
| Power - Peak Pulse | 3600W (3.6kW) | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard SMD | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 1,04434 € | 522,17 € | 
| 1.000 | 1,01804 € | 1.018,04 € | 
| Unit Price without VAT: | 1,04434 € | 
|---|---|
| Unit Price with VAT: | 1,29498 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece