Similar



SESD1103Q6UG-0020-090 | |
|---|---|
DigiKey Part Number | SESD1103Q6UG-0020-090TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SESD1103Q6UG-0020-090 |
Description | TVS DIODE 7VWM 9.2VC 1103/6DFN |
Customer Reference | |
Detailed Description | 9.2V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 1103/6DFN (2.8x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 9V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 9.2V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 0.2pF @ 3GHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package |



