
SE240 | |
|---|---|
DigiKey Part Number | 18-SE240TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE240 |
Description | GDT 240V 150A 2 POLE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 240 V 150A ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 240 V | |
Impulse Discharge Current (8/20µs) | 150A | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Square End Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,90653 € | 2.719,59 € |
| Unit Price without VAT: | 0,90653 € |
|---|---|
| Unit Price with VAT: | 1,12410 € |

