
SAC36 | |
|---|---|
DigiKey Part Number | SAC36LTR-ND - Tape & Reel (TR) SAC36LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SAC36 |
Description | TVS DIODE 36VWM 60VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp 8.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SAC36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 60V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,42500 € | 4,25 € |
| 100 | 0,29150 € | 29,15 € |
| 500 | 0,22948 € | 114,74 € |
| 1.000 | 0,19289 € | 192,89 € |
| 2.000 | 0,18904 € | 378,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18399 € | 735,96 € |
| 8.000 | 0,16074 € | 1.285,92 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,69440 € |

