P6KE300A-TB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 7.903
Unit Price: 0,19000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,15737 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,16820 €
Datasheet
414V Clamp 1.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE300A-TB

DigiKey Part Number
P6KE300A-TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE300A-TB
Description
TVS DIODE 256VWM 414VC DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
414V Clamp 1.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
256V
Voltage - Breakdown (Min)
285V
Voltage - Clamping (Max) @ Ipp
414V
Current - Peak Pulse (10/1000µs)
1.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,15625 €312,50 €
4.0000,14275 €571,00 €
6.0000,13586 €815,16 €
10.0000,12812 €1.281,20 €
14.0000,12769 €1.787,66 €
Manufacturers Standard Package
Unit Price without VAT:0,15625 €
Unit Price with VAT:0,19375 €