


P4SMA36A | |
|---|---|
DigiKey Part Number | F5654TR-ND - Tape & Reel (TR) F5654CT-ND - Cut Tape (CT) F5654DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA36A |
Description | TVS DIODE 30.8VWM DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA36A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 8.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30400 € | 3,04 € |
| 100 | 0,18680 € | 18,68 € |
| 500 | 0,14200 € | 71,00 € |
| 1.000 | 0,11962 € | 119,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11639 € | 581,95 € |
| 10.000 | 0,08907 € | 890,70 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,59520 € |

